- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Displays Segmented ›
- NTE3058
NTE Electronics
NTE3058
LED-Display Orange 0.300 Inch Seven Segment Common Cathode Left Hand Decimal Point
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED-Display Orange 0.300 Inch Seven Segment Common Cathode Left Hand Decimal Point
Search Keywords: NTE3058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE3058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Forward Voltage:2.8 V
-
Intensity:2000 ucd
-
Maximum Forward Current:25 mA
-
Digit Size:0.3 in
-
Color:Orange
-
Dominant Wavelength:N/A
-
Dimension:18.75 x 9.8 mm
-
Configuration:Common Cathode
-
Family:NTE3058
Product Guides
+
Frequently Asked Questions
Is NTE3058 RoHS compliant?
Yes, NTE3058 is RoHS compliant.
What is the lead time for NTE3058?
The standard lead time for NTE3058 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
8/3/28
Price (USD)
Qty
Unit Price
10
$3.17
100
$2.52
250
$2.45
500
$2.37
1,000
$2.24
2,500
$2.19
5,000
$2.15
7,500 +
$2.07
Click for Quote
Log in
to unlock special pricing