help desk software
Image is representational - see mfr. specs

LED-Display Red 0.300 Inch Seven Segment Common Cathod Left Hand Decimal Point

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED-Display Red 0.300 Inch Seven Segment Common Cathod Left Hand Decimal Point
Search Keywords: NTE3056
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE3056
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Forward Current:
    40 mA
  • Dimension:
    18.75 x 9.8 mm
  • Intensity:
    10500 ucd
  • Dominant Wavelength:
    N/A
  • Configuration:
    Common Cathode
  • Family:
    NTE3056
  • Color:
    Sup. Red
  • Maximum Forward Voltage:
    2.4 V
  • Digit Size:
    0.3 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
99 Weeks can ship 10/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.146
10
$2.860
100
$2.280
250
$2.210
500
$2.150
1,000
$2.040
2,500
$1.980
5,000
$1.940
7,500 +
$1.920
Click for Quote
Log in to unlock special pricing