- Home ›
- All Products›
- Displays ›
- LED Displays ›
- LED Displays Segmented ›
- NTE3055
NTE3055
NTE Electronics
LED-Display Yellow 0.300 Inch Seven Segment Common Anode Right Hand Decimal Point Gray Face
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED-Display Yellow 0.300 Inch Seven Segment Common Anode Right Hand Decimal Point Gray Face
Search Keywords: NTE3055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE3055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE3055
-
Maximum Forward Current:20 mA
-
Dominant Wavelength:N/A
-
Digit Size:0.3 in
-
Maximum Forward Voltage:2.8 V
-
Color:Yellow
-
Dimension:18.75 x 9.8 x 5.08 mm
-
Configuration:Common Anode
-
Intensity:2000 ucd
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
99 Weeks
can ship
4/25/28
Price (USD)
Qty
Unit Price
1
$3.883
10
$3.530
100
$2.810
250
$2.730
500
$2.580
1,000
$2.510
2,500
$2.440
5,000
$2.400
7,500 +
$2.310
Click for Quote
Log in
to unlock special pricing