help desk software
Image is representational - see mfr. specs

LED-display Red 0.300 Inch Seven Segment Common Anode Right Hand Decimal Point

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED-display Red 0.300 Inch Seven Segment Common Anode Right Hand Decimal Point
Search Keywords: NTE3052
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE3052
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Red
  • Digit Size:
    0.3 in
  • Intensity:
    10500 ucd
  • Maximum Forward Voltage:
    2.4 V
  • Dimension:
    18.75 x 9.8 x 5.08 mm
  • Dominant Wavelength:
    N/A
  • Family:
    NTE3052
  • Configuration:
    Common Anode
  • Maximum Forward Current:
    40 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order:
10
99 Weeks can ship 10/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.43
100
$1.93
250
$1.87
500
$1.82
1,000
$1.71
2,500
$1.67
5,000
$1.64
7,500 +
$1.62
Click for Quote
Log in to unlock special pricing