Image is representational - see manufacturer specifications

NTE Electronics

NTE3050

LED-display Red 0.270 Inch Seven Segment Common Anode Left Hand Decimal Point

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED-display Red 0.270 Inch Seven Segment Common Anode Left Hand Decimal Point
Search Keywords: NTE3050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE3050
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Forward Current:
    30 mA
  • Color:
    N/A
  • Dimension:
    19.3 x 10.16 x 3.05 mm
  • Family:
    NTE3050
  • Digit Size:
    0.27 in
  • Configuration:
    Common Anode
  • Dominant Wavelength:
    N/A
  • Maximum Forward Voltage:
    3.8 V
  • Intensity:
    275 ucd
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE3050 RoHS compliant?
Yes, NTE3050 is RoHS compliant.
What is the lead time for NTE3050?
The standard lead time for NTE3050 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks can ship 8/21/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$23.749
5
$21.590
25
$17.780
50
$17.500
100
$16.460
250
$15.740
500
$15.310
1,000 +
$14.880
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!