help desk software
Image is representational - see mfr. specs

Optoisolator with Triac Output 6-pin DIP Viso=7500V Vdrm=400V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Optoisolator with Triac Output 6-pin DIP Viso=7500V Vdrm=400V
Search Keywords: NTE3048
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE3048
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Input Voltage:
    1.5 V
  • Maximum Reverse Voltage:
    3 V
  • Dimension:
    8.89 x 6.6 x 5.08 mm
  • Family:
    NTE3048
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
Minimum Order:
10
99 Weeks can ship 10/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.553
10
$3.230
100
$2.560
250
$2.500
500
$2.420
1,000
$2.290
2,500
$2.230
5,000
$2.200
7,500 +
$2.120
Click for Quote
Log in to unlock special pricing