- Home ›
- All Products›
- Optoelectronics ›
- Photodetectors ›
- Photodiodes ›
- NTE3033
NTE Electronics
NTE3033
Infrared Photodiode High Output High Speed 940nm Side Viewing Plastic Package
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE3033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Photo Sensitivity:5uA@100lx
-
Photodiode Material:Si
-
Peak Wavelength:940 nm
-
Photodiode Type:Pin
-
Type:Side looking
-
Typical Dark Current:30nA
-
Mounting:PCB Through Hole
-
Dimension:7 x 2.8 x 8 mm
-
Operating Temperature:-30 to 70 °C
-
Maximum Rise Time:5000 ns