- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- NTE3017
NTE3017
NTE Electronics
LED-5mm Infrared Emitting Diode For High Speed Remote Control
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED-5mm Infrared Emitting Diode For High Speed Remote Control
Search Keywords: NTE3017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE3017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/A
-
Dimension:8.63 x 5.84 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$3.597
10
$3.270
100
$2.600
250
$2.520
500
$2.450
1,000
$2.310
2,500
$2.250
5,000
$2.220
7,500 +
$2.140
Click for Quote
Log in
to unlock special pricing