- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- NTE30127
NTE Electronics
NTE30127
LED-5mm Super Bright Turquoise Water Clear Lens
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED-5mm Super Bright Turquoise Water Clear Lens
Search Keywords: NTE30127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE30127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:8.7 x 5.8 mm
-
Color:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Frequently Asked Questions
Is NTE30127 RoHS compliant?
Yes, NTE30127 is RoHS compliant.
What is the lead time for NTE30127?
The standard lead time for NTE30127 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
99 Weeks
can ship
7/19/28
Price (USD)
Qty
Unit Price
1
$2.794
10
$2.540
100
$2.020
250
$1.970
500
$1.910
1,000
$1.810
2,500
$1.750
5,000
$1.730
7,500 +
$1.700
Click for Quote
Log in
to unlock special pricing