- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- NTE30115
NTE30115
NTE Electronics
LED-5mm Tri-color Red/Green/Blue Common Cathode
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED-5mm Tri-color Red/Green/Blue Common Cathode
Search Keywords: NTE30115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE30115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue/Green/Red
-
Dimension:8.7 x 5.9 mm
-
Dominant Wavelength:470/525/626 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$5.082
5
$4.620
50
$3.680
100
$3.620
250
$3.460
500
$3.280
1,000
$3.220
2,500
$3.140
5,000 +
$3.020
Click for Quote
Log in
to unlock special pricing