- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- NTE30066
NTE30066
NTE Electronics
LED-10mm Light Green Vf=4.0V Max Iv=3500 mcd typ Water Clear Lens
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LED-10mm Light Green Vf=4.0V Max Iv=3500 mcd typ Water Clear Lens
Search Keywords: NTE30066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE30066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:13.6 x 10.9 mm
-
Dominant Wavelength:525 nm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$4.40
10
$4.00
50
$3.51
250
$3.08
500
$2.91
1,000
$2.83
2,500
$2.76
5,000
$2.71
7,500 +
$2.61
Click for Quote
Log in
to unlock special pricing