- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- NTE30059
NTE Electronics
NTE30059
LED-8mm White Vf=4.1V Max Iv=4000 Mcd Typ
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE30059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
-
Dominant Wavelength:N/R
-
Dimension:11 x 9.2 mm