Image is representational - see mfr. specs

Photodiode 900nm Id-30na Ip=17ua Tr=45ns Vr=33V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Photodiode 900nm Id-30na Ip=17ua Tr=45ns Vr=33V
Search Keywords: NTE30050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE30050
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Photo Sensitivity:
    0.56A/W
  • Photodiode Material:
    Si
  • Peak Wavelength:
    900 nm
  • Photodiode Type:
    Pin
  • Typical Dark Current:
    30nA
  • Mounting:
    PCB Through Hole
  • Dimension:
    5.2 x 3.05 x 7.5 mm
  • Operating Temperature:
    -25 to 85 °C
  • Maximum Rise Time:
    45 ns
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately Buy all 14 in-stock or the regular minimum order quantity of 50
Stock lot only:
14
Minimum Order Quantity:
50
99 Weeks can ship 4/4/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7403
50
$0.6730
500
$0.5430
1,000
$0.5180
2,500
$0.5030
5,000
$0.4810
7,500
$0.4740
10,000
$0.4610
15,000 +
$0.4540
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!