Image is representational - see manufacturer specifications

NTE Electronics

NTE30049

Photodiode 900nm Id=30na Ip=20ua Tr=45ns Vr=33V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photodiode 900nm Id=30na Ip=20ua Tr=45ns Vr=33V
Search Keywords: NTE30049
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE30049
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Photo Sensitivity:
    0.56A/W
  • Photodiode Material:
    Si
  • Peak Wavelength:
    900 nm
  • Photodiode Type:
    Pin
  • Type:
    TO18
  • Typical Dark Current:
    30nA
  • Mounting:
    PCB Through Hole
  • Dimension:
    5.05 x 3.7 x 6.5 mm
  • Operating Temperature:
    -25 to 85 °C
  • Maximum Rise Time:
    45 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE30049 RoHS compliant?
Yes, NTE30049 is RoHS compliant.
What is the lead time for NTE30049?
The standard lead time for NTE30049 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
99 Weeks can ship 7/7/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7161
50
$0.6510
500
$0.5300
1,000
$0.5070
2,500
$0.4920
5,000
$0.4720
7,500
$0.4650
10,000
$0.4530
15,000 +
$0.4460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!