- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- NTE30027
NTE Electronics
NTE30027
LED-plcc Surface Mount Super Blue Water Clear Lens 48mcd
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE30027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
-
Dimension:3.5 x 2.8 mm
-
Dominant Wavelength:470 nm