help desk software
Image is representational - see mfr. specs

LED-red Clear 1.8mm Wide Viewing Angle Low Profile

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED-red Clear 1.8mm Wide Viewing Angle Low Profile
Search Keywords: NTE3000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE3000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dominant Wavelength:
    625 nm
  • Color:
    Red
  • Dimension:
    2.5 x 2 x 2.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase in-stock quantity up to 8
Minimum Order:
25
Available in less than min:
8
99 Weeks can ship 10/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.046
25
$1.860
250
$1.470
500
$1.380
1,000
$1.320
2,500
$1.290
5,000
$1.240
7,500
$1.230
10,000 +
$1.210
Click for Quote
Log in to unlock special pricing