- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- NTE2V115
NTE2V115
NTE Electronics
MOV 115V RMS Dia=16mm 35 Joules Itm=4500A Clamping Voltage=300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MOV 115V RMS Dia=16mm 35 Joules Itm=4500A Clamping Voltage=300V
Search Keywords: NTE2V115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2V115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:171 V
-
Clamping Voltage:300 V
-
Clamping Current:N/A
-
Mounting:Through Hole
-
Dimension:7 x 20 x 17.8 mm
-
Maximum AC Voltage Rating:115 V
-
Maximum DC Voltage Rating:150 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:8 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
25
$1.93
250
$1.52
500
$1.43
1,000
$1.37
2,500
$1.32
5,000
$1.29
7,500
$1.27
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing