help desk software
Image is representational - see mfr. specs

MOV 40V RMS Dia=16mm 13 Joules Itm=1000A Clamping Voltage=135V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MOV 40V RMS Dia=16mm 13 Joules Itm=1000A Clamping Voltage=135V
Search Keywords: NTE2V040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE2V040
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    68 V
  • Clamping Voltage:
    135 V
  • Clamping Current:
    N/A
  • Mounting:
    Through Hole
  • Dimension:
    7 x 20 x 17.8 mm
  • Maximum AC Voltage Rating:
    40 V
  • Maximum DC Voltage Rating:
    55 V
  • Maximum Surge Current:
    1000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    8 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
99 Weeks can ship 10/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.673
10
$2.430
100
$1.930
250
$1.870
500
$1.820
1,000
$1.710
2,500
$1.670
5,000
$1.640
7,500 +
$1.620
Click for Quote
Log in to unlock special pricing