help desk software
Image is representational - see mfr. specs

MOV 30V RMS Dia=16mm 8.5 Joules Itm=1000A Clamping Voltage=95V

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
MOV 30V RMS Dia=16mm 8.5 Joules Itm=1000A Clamping Voltage=95V
Search Keywords: NTE2V030
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    NTE Electronics
  • Артикул / №:
    NTE2V030
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    47 V
  • Clamping Voltage:
    95 V
  • Clamping Current:
    N/A
  • Mounting:
    Through Hole
  • Dimension:
    7 x 20 x 17.8 mm
  • Maximum AC Voltage Rating:
    30 V
  • Maximum DC Voltage Rating:
    38 V
  • Maximum Surge Current:
    1000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    8 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 52
Возможна немедленная отправка
Минимальный заказ:
25
99 Weeks Можно отправить 15/10/27
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
25
$1.86
250
$1.48
500
$1.39
1 000
$1.33
2 500
$1.30
5 000
$1.27
7 500
$1.24
10 000 +
$1.23
Click for Quote
Авторизоваться чтобы разблокировать специальные цены