- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- NTE2V025
NTE2V025
NTE Electronics
MOV 25V RMS Dia=16mm 7.0 Joules Itm=1000A Clamping Voltage=80V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MOV 25V RMS Dia=16mm 7.0 Joules Itm=1000A Clamping Voltage=80V
Search Keywords: NTE2V025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2V025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:39 V
-
Clamping Voltage:80 V
-
Clamping Current:N/A
-
Mounting:Through Hole
-
Dimension:7 x 20 x 17.8 mm
-
Maximum AC Voltage Rating:25 V
-
Maximum DC Voltage Rating:31 V
-
Maximum Surge Current:1000 A
-
Lead Style:Radial
-
Lead Pitch:8 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$2.046
25
$1.860
250
$1.480
500
$1.390
1,000
$1.330
2,500
$1.300
5,000
$1.270
7,500
$1.240
10,000 +
$1.230
Click for Quote
Log in
to unlock special pricing