Image is representational - see mfr. specs

Power Mosfet N-channel 600V Id=6A TO-220fn Case High Speed Switch

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Power Mosfet N-channel 600V Id=6A TO-220fn Case High Speed Switch
Search Keywords: NTE2992
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    NTE Electronics
  • Артикул / №:
    NTE2992
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Drain Source Resistance:
    1250@10V mOhm
  • Maximum Continuous Drain Current:
    6 A
  • Family:
    NTE2992
  • Channel Type:
    N
  • Dimension:
    10.3(Max) x 4.6(Max) x 15(Max) mm
  • Channel Mode:
    Enhancement
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 3
Возможна немедленная отправка Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks Можно отправить 24/4/28
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$6.49
5
$5.90
50
$4.69
100
$4.54
250
$4.42
500
$4.17
1 000
$4.06
2 500
$4.00
5 000 +
$3.85
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!