- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTE2991
NTE2991
NTE Electronics
Power Mosfet N-channel 55V Id=110A TO-220 Case High Speed Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Mosfet N-channel 55V Id=110A TO-220 Case High Speed Switch
Search Keywords: NTE2991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2991
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Mode:Enhancement
-
Family:NTE2991
-
Maximum Continuous Drain Current:110 A
-
Channel Type:N
-
Dimension:10.67(Max) mm
-
Maximum Drain Source Resistance:8000@10V mOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
10
$3.84
50
$3.36
250
$2.96
500
$2.79
1,000
$2.71
2,500
$2.65
5,000
$2.60
7,500 +
$2.51
Click for Quote
Log in
to unlock special pricing