- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE299
NTE299
NTE Electronics
Transistor NPN Silicon 75V IC=1.5A TO-202 Case rf Power AMP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 75V IC=1.5A TO-202 Case rf Power AMP
Search Keywords: NTE299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Si
-
Maximum Collector Base Voltage:75 V
-
Maximum Base Emitter Saturation Voltage:N/A
-
Dimension:9.56 x 4.57 x 7.62 mm
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$2.673
10
$2.430
100
$1.910
250
$1.850
500
$1.790
1,000
$1.690
2,500
$1.640
5,000
$1.620
7,500 +
$1.600
Click for Quote
Log in
to unlock special pricing