- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTE2987
NTE2987
NTE Electronics
Power Mosfet N-channel 100V Id=20A To220 Case Logic Level High Speed Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Mosfet N-channel 100V Id=20A To220 Case Logic Level High Speed Switch
Search Keywords: NTE2987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2987
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE2987
-
Channel Mode:Enhancement
-
Maximum Drain Source Resistance:120@5V mOhm
-
Channel Type:N
-
Maximum Continuous Drain Current:20 A
-
Dimension:10.67(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$4.279
10
$3.890
50
$3.390
250
$2.970
500
$2.790
1,000
$2.710
2,500
$2.630
5,000
$2.600
7,500 +
$2.500
Click for Quote
Log in
to unlock special pricing