- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTE2973
NTE2973
NTE Electronics
Power Mosfet N-channel 900V Id-14A TO-3P Case High Speed Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Mosfet N-channel 900V Id-14A TO-3P Case High Speed Switch
Search Keywords: NTE2973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2973
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Drain Current:14 A
-
Dimension:15.62 x 4.82 mm
-
Family:NTE2973
-
Channel Type:N
-
Maximum Drain Source Resistance:850@10V mOhm
-
Channel Mode:Enhancement
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$15.55
25
$12.90
50
$12.71
100
$12.16
250
$11.49
500
$11.19
1,000 +
$10.90
Click for Quote
Log in
to unlock special pricing