- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTE2968
NTE Electronics
NTE2968
Power Mosfet N-channel 200V Id=45A TO-3P Case High Speed Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2968
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Drain Current:45 A
-
Channel Mode:Enhancement
-
Family:NTE2968
-
Maximum Drain Source Resistance:65@10V mOhm
-
Dimension:15.62 x 4.82 mm
-
Channel Type:N