help desk software
Image is representational - see mfr. specs

Power Mosfet N-channel 500V Id=4.6A TO-220 Full Pack Case High Speed Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Mosfet N-channel 500V Id=4.6A TO-220 Full Pack Case High Speed Switch
Search Keywords: NTE2946
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE2946
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    NTE2946
  • Maximum Continuous Drain Current:
    4.6 A
  • Dimension:
    10.2(Max) x 4.4(Max) mm
  • Channel Type:
    N
  • Channel Mode:
    Enhancement
  • Maximum Drain Source Resistance:
    850@10V mOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
99 Weeks can ship 10/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.941
5
$6.310
50
$5.030
100
$4.880
250
$4.740
500
$4.470
1,000
$4.360
2,500
$4.290
5,000 +
$4.140
Click for Quote
Log in to unlock special pricing