- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTE2922
NTE Electronics
NTE2922
Power Mosfet N-channel 400V Id=16A TO-3pn Case High Speed Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Mosfet N-channel 400V Id=16A TO-3pn Case High Speed Switch
Search Keywords: NTE2922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Type:N
-
Maximum Continuous Drain Current:16 A
-
Family:NTE2922
-
Dimension:15.9(Max) x 5 x 20 mm
-
Channel Mode:Enhancement
-
Maximum Drain Source Resistance:300@10V mOhm
Product Guides
+
Frequently Asked Questions
Is NTE2922 RoHS compliant?
Yes, NTE2922 is RoHS compliant.
What is the lead time for NTE2922?
The standard lead time for NTE2922 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
7/20/28
Price (USD)
Qty
Unit Price
5
$11.67
25
$9.67
50
$9.52
100
$9.10
250
$8.59
500
$8.36
1,000 +
$8.14
Click for Quote
Log in
to unlock special pricing