- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTE2912
NTE2912
NTE Electronics
Mosfet N Channel Power Fast Switching 75V 82A Avalanche Rated Low Rds(on) TO-220ab
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mosfet N Channel Power Fast Switching 75V 82A Avalanche Rated Low Rds(on) TO-220ab
Search Keywords: NTE2912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Drain Source Resistance:13@10V mOhm
-
Channel Mode:Enhancement
-
Family:NTE2912
-
Channel Type:N
-
Maximum Continuous Drain Current:82 A
-
Dimension:10.67(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$4.268
10
$3.880
50
$3.390
250
$2.990
500
$2.820
1,000
$2.750
2,500
$2.670
5,000
$2.630
7,500 +
$2.540
Click for Quote
Log in
to unlock special pricing