- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE290A
NTE290A
NTE Electronics
Transistor PNP Silicon 100V IC=0.5A TO-92 Case Audio Power AMP Compl To NTE289A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor PNP Silicon 100V IC=0.5A TO-92 Case Audio Power AMP Compl To NTE289A
Search Keywords: NTE290A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE290A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:100 V
-
Family:NTE290A
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks
can ship
3/29/28
Price (USD)
Qty
Unit Price
1
$3.168
25
$2.880
250
$1.700
500
$1.660
1,000
$1.620
2,500
$1.600
5,000
$1.580
7,500
$1.550
10,000 +
$1.530
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT