- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTE2900
NTE2900
NTE Electronics
Power Mosfet N-channel 250V Id=14A TO-220 Case High Speed
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Mosfet N-channel 250V Id=14A TO-220 Case High Speed
Search Keywords: NTE2900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Type:N
-
Channel Mode:Enhancement
-
Maximum Drain Source Resistance:280@10V mOhm
-
Maximum Continuous Drain Current:14 A
-
Family:NTE2900
-
Dimension:10.67(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
10
$2.52
100
$2.01
250
$1.94
500
$1.89
1,000
$1.78
2,500
$1.74
5,000
$1.71
7,500 +
$1.69
Click for Quote
Log in
to unlock special pricing