- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE289A
NTE289A
NTE Electronics
Transistor NPN Silicon 100V IC-0.5A TO-92 Case Audio AMP Compl To NTE 290A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor NPN Silicon 100V IC-0.5A TO-92 Case Audio AMP Compl To NTE 290A
Search Keywords: NTE289A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE289A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE289A
-
Maximum Collector Base Voltage:100 V
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
4/26/28
Price (USD)
Qty
Unit Price
25
$1.280
250
$1.020
500
$0.958
1,000
$0.930
2,500
$0.891
5,000
$0.867
7,500
$0.855
10,000 +
$0.842
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT