- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- NTE27C4001-12D
NTE Electronics
NTE27C4001-12D
EPROM - 4MB(512K X 8) - 120ns - 32 Pin DIP - UV Eraseable
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
EPROM - 4MB(512K X 8) - 120ns - 32 Pin DIP - UV Eraseable
Search Keywords: NTE27C400112D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE27C4001-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is NTE27C4001-12D RoHS compliant?
Yes, NTE27C4001-12D is RoHS compliant.
What is the lead time for NTE27C4001-12D?
The standard lead time for NTE27C4001-12D is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
8/14/28
Price (USD)
Qty
Unit Price
1
$22.242
5
$20.220
25
$16.780
50
$16.530
100
$15.580
250
$14.940
500
$14.540
1,000 +
$14.170
Click for Quote
Log in
to unlock special pricing