- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE278
NTE278
NTE Electronics
Transistor NPN Silicon 40V IC=0.4A TO-39 Case Broad Band RF AMP For Catv/matv Amplifiers
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor NPN Silicon 40V IC=0.4A TO-39 Case Broad Band RF AMP For Catv/matv Amplifiers
Search Keywords: NTE278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:40 V
-
Material:Si
-
Dimension:6.6(Max) x 9.39(Max) mm
-
Configuration:Single
-
Maximum Base Emitter Saturation Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,160
Ships today, if you order in
Minimum Order Quantity:
25
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
25
$1.494
250
$1.024
500
$0.946
1,000
$0.925
2,500
$0.906
5,000
$0.893
7,500
$0.879
10,000 +
$0.866
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT