- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- NTE270
NTE270
NTE Electronics
Transistor NPN Silicon Darlington 100V IC=10A TO-3P Case Complement To NTE271
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon Darlington 100V IC=10A TO-3P Case Complement To NTE271
Search Keywords: NTE270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:15.24 x 4.4 x 10.92 mm
-
Family:NTE270
-
Maximum Collector Base Voltage:100 V
-
Maximum Collector Emitter Saturation Voltage:2@10mA@5A,3@40mA@10A V
-
Maximum Base Emitter Saturation Voltage:3.5@40mA@10A V
-
Maximum Collector Emitter Voltage:100 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
5
$4.84
50
$3.85
100
$3.80
250
$3.63
500
$3.43
1,000
$3.38
2,500
$3.30
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing