Image is representational - see mfr. specs

Transistor NPN Silicon Darlington TO-202 Case 30V IC=0.5A Power AMP/switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Transistor NPN Silicon Darlington TO-202 Case 30V IC=0.5A Power AMP/switch
Search Keywords: NTE267
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE267
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Collector Emitter Voltage:
    30 V
  • Dimension:
    9.56 x 4.57 x 7.62 mm
  • Maximum Collector Emitter Saturation Voltage:
    1.5@0.5mA@500mA V
  • Maximum Collector Base Voltage:
    N/A
  • Family:
    NTE267
  • Maximum Base Emitter Saturation Voltage:
    2@0.5mA@500mA V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.981
10
$2.710
100
$2.140
250
$2.070
500
$2.010
1,000
$1.900
2,500
$1.840
5,000
$1.820
7,500 +
$1.780
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!