help desk software
Image is representational - see mfr. specs

Transistor NPN Silicon Darlington 50V IC=0.5A TO-202 Case

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor NPN Silicon Darlington 50V IC=0.5A TO-202 Case
Search Keywords: NTE266
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE266
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    9.56 x 4.57 x 7.62 mm
  • Maximum Base Emitter Saturation Voltage:
    2@0.5mA@500mA V
  • Maximum Collector Emitter Saturation Voltage:
    1.5@0.5mA@500mA V
  • Maximum Collector Emitter Voltage:
    50 V
  • Maximum Collector Base Voltage:
    50 V
  • Family:
    NTE266
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
99 Weeks can ship 10/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.647
5
$8.770
25
$7.650
100
$6.690
250
$6.300
500
$6.120
1,000
$5.950
2,500
$5.870
5,000 +
$5.640
Click for Quote
Log in to unlock special pricing