- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- NTE2650
NTE Electronics
NTE2650
Transitor PNP Silicon Darlington 200V IC=15A TO-3P Case Compl To NTE2649
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Family:NTE2650
-
Maximum Base Emitter Saturation Voltage:3@10mA@10A V
-
Maximum Collector Emitter Voltage:200 V
-
Maximum Collector Emitter Saturation Voltage:2.5@10mA@10A V
-
Maximum Collector Cut-Off Current:100 uA
-
Dimension:15.62 x 4.82 mm
-
Maximum Collector Base Voltage:200 V