- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2647
NTE2647
NTE Electronics
Transistor PNP Silicon 230V IC=1A General Purpose AMP Compl To NTE2648
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Silicon 230V IC=1A General Purpose AMP Compl To NTE2648
Search Keywords: NTE2647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2647
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 25
Stock lot only:
11
Minimum Order Quantity:
25
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$1.573
25
$1.430
250
$1.140
500
$1.070
1,000
$1.040
2,500
$1.000
5,000
$0.974
7,500
$0.959
10,000 +
$0.945
Click for Quote
Log in
to unlock special pricing