- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- NTE2644
NTE Electronics
NTE2644
Transistor NPN Silicon Darlington 60V IC=2A Giant TO-92 Case
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon Darlington 60V IC=2A Giant TO-92 Case
Search Keywords: NTE2644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2644
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:70 V
-
Maximum Base Emitter Saturation Voltage:2@1mA@1A V
-
Maximum Collector Emitter Voltage:70 V
-
Dimension:5.1(Max) x 4.1(Max) x 8.2(Max) mm
-
Family:NTE2644
-
Maximum Collector Emitter Saturation Voltage:1.5@1mA@1A V
Product Guides
+
Frequently Asked Questions
Is NTE2644 RoHS compliant?
Yes, NTE2644 is RoHS compliant.
What is the lead time for NTE2644?
The standard lead time for NTE2644 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks
can ship
8/11/28
Price (USD)
Qty
Unit Price
1
$1.122
25
$1.020
250
$0.823
500
$0.811
1,000
$0.786
2,500
$0.729
5,000
$0.718
7,500
$0.698
10,000 +
$0.688
Click for Quote
Log in
to unlock special pricing