- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2641
NTE2641
NTE Electronics
Transistor NPN Silicon 1500V IC-17A TO-218 Case Color TV Horizontal Deflection
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 1500V IC-17A TO-218 Case Color TV Horizontal Deflection
Search Keywords: NTE2641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:16.2(Max) x 5.65(Max) x 23.5(Max) - 9 mm
-
Maximum Collector Base Voltage:1500 V
-
Family:NTE2641
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$12.59
25
$10.37
50
$10.21
100
$9.74
250
$9.19
500
$8.92
1,000 +
$8.68
Click for Quote
Log in
to unlock special pricing