- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2636
NTE2636
NTE Electronics
Transistor NPN Silicon 1500C IC=8A TO-3pfm Case Hoizontal Deflection Output W/internal Damper Diode
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 1500C IC=8A TO-3pfm Case Hoizontal Deflection Output W/internal Damper Diode
Search Keywords: NTE2636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:15.62 x 5.5 mm
-
Family:NTE2636
-
Maximum Collector Base Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$6.16
5
$5.60
50
$4.42
100
$4.35
250
$4.14
500
$3.91
1,000
$3.85
2,500
$3.75
5,000 +
$3.60
Click for Quote
Log in
to unlock special pricing