Image is representational - see manufacturer specifications

NTE Electronics

NTE262

Transistor PNP Silicon Darlington 100V IC=5A TO-220 Case Compl To NTE261

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Transistor PNP Silicon Darlington 100V IC=5A TO-220 Case Compl To NTE261
Search Keywords: NTE262
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE262
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Family:
    NTE262
  • Dimension:
    10.67 x 10.67 x 15.49 mm
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Maximum Collector Emitter Voltage:
    100 V
  • Maximum Collector Base Voltage:
    100 V
  • Maximum Collector Emitter Saturation Voltage:
    4@20mA@5A,2@12mA@3A V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE262 RoHS compliant?
Yes, NTE262 is RoHS compliant.
What is the lead time for NTE262?
The standard lead time for NTE262 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
99 Weeks can ship 9/22/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.673
10
$2.430
100
$1.920
250
$1.860
500
$1.810
1,000
$1.710
2,500
$1.670
5,000
$1.640
7,500 +
$1.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!