- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2582
NTE2582
NTE Electronics
Transistor NPN Silicon 500V IC=12A TO-220 Full Pack Case High Speed Switching Regulator Tf=0.3us
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 500V IC=12A TO-220 Full Pack Case High Speed Switching Regulator Tf=0.3us
Search Keywords: NTE2582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2582
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:500 V
-
Dimension:10.2(Max) x 4.4(Max) mm
-
Family:NTE2582
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$6.38
5
$5.80
50
$4.61
100
$4.47
250
$4.34
500
$4.11
1,000
$3.99
2,500
$3.93
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing