- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2577
NTE2577
NTE Electronics
Transistor PNP Silicon 200V IC=2A TO-220 Full Pack Case Audio Output Driver Compl To NTE2576
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor PNP Silicon 200V IC=2A TO-220 Full Pack Case Audio Output Driver Compl To NTE2576
Search Keywords: NTE2577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:10.2(Max) x 4.4(Max) mm
-
Family:NTE2577
-
Maximum Collector Base Voltage:180 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
10
$3.38
100
$2.68
250
$2.60
500
$2.53
1,000
$2.39
2,500
$2.32
5,000
$2.29
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing