Image is representational - see manufacturer specifications

NTE Electronics

NTE2571

Transistor PNP Silicon 90V IC=7A TO-220 Full Pack Case High Current Switch Compl To NTE2570

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Transistor PNP Silicon 90V IC=7A TO-220 Full Pack Case High Current Switch Compl To NTE2570
Search Keywords: NTE2571
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE2571
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 10.2(Max) x 4.4(Max) mm
Family: NTE2571
Maximum Collector Base Voltage: 90 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE2571 RoHS compliant?
Yes, NTE2571 is RoHS compliant.
What is the lead time for NTE2571?
The standard lead time for NTE2571 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks can ship 10/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.60
100
$2.07
250
$2.01
500
$1.96
1,000
$1.84
2,500
$1.79
5,000
$1.77
7,500 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!