- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2570
NTE2570
NTE Electronics
Transistor NPN Silicon 90V IC=7A TO-220 Full Pack Case High Current Switch Compl To NTE2571
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 90V IC=7A TO-220 Full Pack Case High Current Switch Compl To NTE2571
Search Keywords: NTE2570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE2570
-
Maximum Collector Base Voltage:90 V
-
Dimension:10.2(Max) x 4.4(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$3.003
10
$2.730
100
$2.160
250
$2.100
500
$2.050
1,000
$1.930
2,500
$1.870
5,000
$1.850
7,500 +
$1.820
Click for Quote
Log in
to unlock special pricing