Image is representational - see mfr. specs

Transistor NPN Silicon Darlington 120V IC=16A TO-3pml Case Motor Relay Driver Compl To NTE2560

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor NPN Silicon Darlington 120V IC=16A TO-3pml Case Motor Relay Driver Compl To NTE2560
Search Keywords: NTE2559
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE2559
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    NTE2559
  • Maximum Base Emitter Saturation Voltage:
    2.5@16mA@8A V
  • Maximum Collector Emitter Voltage:
    120 V
  • Maximum Collector Base Voltage:
    120 V
  • Maximum Collector Emitter Saturation Voltage:
    1.5@16mA@8A V
  • Dimension:
    16 x 5.6 x 14 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks can ship 4/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.51
25
$7.49
50
$7.38
100
$7.26
250
$6.64
500
$6.53
1,000
$6.44
2,500 +
$6.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!