- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- NTE2550
NTE2550
NTE Electronics
Transistor NPN Silicon Darlington 500V IC=10A Tf= 15us TO-220 Full Pack Case Driver Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon Darlington 500V IC=10A Tf= 15us TO-220 Full Pack Case Driver Switch
Search Keywords: NTE2550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Base Emitter Saturation Voltage:2@70mA@7A V
-
Dimension:10.3(Max) x 4.8(Max) x 16.8 mm
-
Maximum Collector Emitter Saturation Voltage:1.5@70mA@7A V
-
Maximum Collector Emitter Voltage:400 V
-
Maximum Collector Base Voltage:500 V
-
Family:NTE2550
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$14.102
5
$12.820
25
$10.650
50
$10.490
100
$10.030
250
$9.480
500
$9.220
1,000 +
$8.980
Click for Quote
Log in
to unlock special pricing