help desk software
Image is representational - see mfr. specs

Transistor NPN Silicon Darlington 110V IC=8A TO-220 Full Pack Tf=1.6us Compl To NTE2548

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor NPN Silicon Darlington 110V IC=8A TO-220 Full Pack Tf=1.6us Compl To NTE2548
Search Keywords: NTE2547
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE2547
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    NTE2547
  • Maximum Collector Emitter Saturation Voltage:
    1.5@8mA@4A V
  • Dimension:
    10.2(Max) x 4.4(Max) mm
  • Maximum Collector Emitter Voltage:
    100 V
  • Maximum Base Emitter Saturation Voltage:
    2@8mA@4A V
  • Maximum Collector Base Voltage:
    110 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase in-stock quantity up to 3
Minimum Order:
25
Available in less than min:
3
99 Weeks can ship 10/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.672
25
$1.520
250
$1.210
500
$1.140
1,000
$1.100
2,500
$1.060
5,000
$1.030
7,500
$1.010
10,000 +
$0.999
Click for Quote
Log in to unlock special pricing